RS Better World

Schneider Electric PrismaSeT P Series Partition for Use with PrismaSeT P Framework 200 mm x 2.238 m x 200mm

Subtotal (1 unit)*

$382.89

(exc. GST)

$421.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0857
Mfr. Part No.:
LVS04955
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

2.238m

For Use With

PrismaSeT P Framework

Width

200mm

Height

200mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Partition is a crucial component for the PrismaSeT P framework, offering exceptional quality and durability. With a sleek white finish and halogen-free plastic parts, it provides a sustainable solution for your cubicle needs.

Designed for use with PrismaSeT P framework for optimal compatibility

Made from high quality materials for long lasting performance

Halogen free plastic parts for environmental sustainability

Electrophoresis treatment and hot polymerised polyester epoxy powder for protection

Easy installation in a vertical orientation with rear connection for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy