Better World
Schneider Electric NSYA Series Plastic Gasket for Use with Thalassa PLM
- RS Stock No.:
- 247-2156
- Mfr. Part No.:
- NSYAEPZM
- Brand:
- Schneider Electric
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.53
(exc. GST)
$4.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.53 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2156
- Mfr. Part No.:
- NSYAEPZM
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Rubber gasket used for IP 54 of ZM plinths for PLM enclosure. It used for multi-purpose device.
Width 1000 mm
Specifications
Attribute | Value |
---|---|
Type | Gasket |
For Use With | Thalassa PLM |
Width | 1m |
Material | Plastic |
Series | NSYA |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYA Series Mounting Plate, 215mm H, 265mm W...
- Schneider Electric NSYA Series Screw for Use with Thalassa TBP
- Schneider Electric NSYA Series Enclosure Support for Use with...
- Schneider Electric Rubber Gasket for Use with Thalassa PLM...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series
- Schneider Electric Steel Slide Nut for Use with Thalassa PLA,...
- Schneider Electric NSYBBH Series Connection Terminal for Use with...
- Schneider Electric Thalassa PLM Lock Insert Series Lock