RS Better World
Schneider Electric PrismaSeT P Series Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 300mm
- RS Stock No.:
- 288-1318
- Mfr. Part No.:
- LVS08743
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$519.41
(exc. GST)
$571.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1318
- Mfr. Part No.:
- LVS08743
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rear Panel | |
| Product Type | Rear Panel | |
| Length | 2m | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rear Panel | ||
Product Type Rear Panel | ||
Length 2m | ||
For Use With PrismaSeT P Enclosure | ||
Width 300mm | ||
Material Steel | ||
Height 2m | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear Panel for PrismaSeT P enclosure is designed for low voltage electrical distribution applications. Made from treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, this white panel offers IP55 protection and IK10 degree of protection. It is environmentally friendly, being PVC, mercury, and toxic heavy metal free. This product is a Green Premium product, complying with REACh and EU RoHS regulations.
Made of treated sheet steel for durability
IP55 protection and IK10 degree of protection for safe use
Green Premium product with compliance to REACh and EU RoHS regulations
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Duct x 2 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Cover Frame for Use with PrismaSeT P Cubicle Duct 2000 mm x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x
