RS Better World
Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- RS Stock No.:
- 288-0848
- Mfr. Part No.:
- LVS04920
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$298.80
(exc. GST)
$328.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0848
- Mfr. Part No.:
- LVS04920
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Barrier | |
| Length | 996mm | |
| For Use With | PrismaSeT P Framework | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 996mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Barrier | ||
Length 996mm | ||
For Use With PrismaSeT P Framework | ||
Width 300mm | ||
Material Polyester | ||
Height 996mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Rear and front barrier designed for lateral ventricle busbars within the PrismaSeT P framework range. With a sleek matt textured finish and electrophoresis treatment, this barrier offers excellent protection and durability. The product is environmentally friendly, being PVC and halogen-free, making it a sustainable and green premium choice for your electrical setup.
Designed for use with PrismaSeT P framework for cubicle partitioning
Special insulation accessory for rear and front barrier positioning
Easy installation in ducts with a width of 300 mm
Comes in a set of 1 with a height of 996 mm
Weighs only 6.86 kg for easy handling
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective finish
RoHS compliant and mercury free for environmental safety
Related links
- Schneider Electric PrismaSeT P Series Steel Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 150mm
- Schneider Electric PrismaSeT P Series Polyester Partition for Use with PrismaSeT P Framework 300 mm x 2.238 m x 300mm
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric LVS Series Connection Cover for Use with PrismaSeT P Framework x 306 mm x 300mm
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
