RS Better World

Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x

Subtotal (1 unit)*

$290.16

(exc. GST)

$319.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0862
Mfr. Part No.:
LVS04973
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cover

Length

150mm

For Use With

PrismaSeT PrismaSeT P Framework

Width

300mm

Material

Polyester

Height

150mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
SK
The Schneider Electric Cover accessory designed for PrismaSeT P framework. With a sleek white finish and a height of 150 mm, this cover is perfect for horizontal busbars LGYE 2500A or BS 3200A. The electrophoresis treatment and hot-polymerised polyester epoxy powder ensure durability and longevity, making it a sustainable and eco-friendly choice for your electrical installations.

Durable cover for PrismaSeT P framework

Height of 150 mm provides ample space for components

Electrophoresis treatment and hot polymerised polyester epoxy powder for protection

Sustainable and eco friendly design with halogen free plastic parts

Compliant with EU RoHS Directive for toxic heavy metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy