RS Better World
Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework x 330mm
- RS Stock No.:
- 288-0856
- Mfr. Part No.:
- LVS04954
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$476.45
(exc. GST)
$524.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0856
- Mfr. Part No.:
- LVS04954
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | PrismaSeT PrismaSeT P Framework | |
| Width | 330mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With PrismaSeT PrismaSeT P Framework | ||
Width 330mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cover, PrismaSeT P, Form 4b, is designed for connection transfer assembly in duct for 4 to 6 modules. With a white matt textured finish, it is a sustainable and environmentally friendly product suitable for various applications.
Net weight of 2.7 kg for easy installation
Green Premium product with sustainable offer status
Mercury free and PVC free for environmental safety
RS Better World
- RS Stock No. 2880850
- Mfr. Part No. LVS04924
Each
$344.29
RS Better World
- RS Stock No. 0130829
- Mfr. Part No. LVS04842
Each
$2,345.89
RS Better World
- RS Stock No. 0130415
- Mfr. Part No. LVS04851
Each
$3,183.99
RS Better World
- RS Stock No. 2880846
- Mfr. Part No. LVS04915
Each
$310.14
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 310mm
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy LGYE Busbar, PrismaSeT P Framework x 650mm
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT PrismaSeT P Framework 1920 mm x 1.92
- Schneider Electric PrismaSeT P Series Partition for Use with PrismaSeT P Framework 200 mm x 2.238 m x 200mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 5300 mm x 5.3 m












