RS Better World

Schneider Electric PrismaSeT P Series Cover for Use with Linergy LGYE Busbar, PrismaSeT P Framework x 650mm

Subtotal (1 unit)*

$1,365.18

(exc. GST)

$1,501.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,365.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0852
Mfr. Part No.:
LVS04928
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cover

For Use With

Linergy LGYE Busbar, PrismaSeT P Framework

Width

650mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Connection cover accessory from the PrismaSeT range is a must-have for your electrical framework. With a sleek white finish and compatibility with Linergy LGYE busbars, this product is not only aesthetically pleasing but also ensures efficient insulation. The sustainable design with Reach compliance and toxic heavy metal-free construction make it an eco-friendly choice for your electrical setup.

Electrophoresis treatment and hot polymerised polyester epoxy powder for durable protective treatment

Horizontal connection suitable for NW devices for easy installation

Easy compatibility with Linergy LGYE busbars for versatile use

Green Premium product with sustainable offer status for environmentally conscious consumers

PVC free and toxic heavy metal free construction for eco friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy