RS Better World
Schneider Electric PrismaSeT P Series Steel Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 150mm
- RS Stock No.:
- 288-0849
- Mfr. Part No.:
- LVS04921
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$252.44
(exc. GST)
$277.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0849
- Mfr. Part No.:
- LVS04921
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Barrier | |
| Product Type | Enclosure Accessory | |
| Length | 996mm | |
| For Use With | PrismaSeT P Framework | |
| Width | 150mm | |
| Material | Steel | |
| Height | 996mm | |
| Colour | White | |
| Mounting plate type | Insulated | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Barrier | ||
Product Type Enclosure Accessory | ||
Length 996mm | ||
For Use With PrismaSeT P Framework | ||
Width 150mm | ||
Material Steel | ||
Height 996mm | ||
Colour White | ||
Mounting plate type Insulated | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Steel barrier from the PrismaSeT P range is an insulation accessory designed for lateral vertical busbars in PrismaSeT cubicles. With a height of 996 mm and a net weight of 2.32 kg, this rear and front barrier is finished in white (RAL 9003) with a protective electrophoresis treatment and hot-polymerised polyester epoxy powder. It is a Green Premium product that meets environmental regulations and is mercury-free.
Designed for use with PrismaSeT P framework
Easy installation in cubicle ducts with a width of 150 mm
Comes in a set of 1 with 36 vertical modules
Halogen free plastic parts for environmental sustainability
Matt textured surface finish for a sleek look
RS Better World
- RS Stock No. 0130829
- Mfr. Part No. LVS04842
Each
$2,345.89
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$105.68
RS Better World
- RS Stock No. 2880867
- Mfr. Part No. LVS04986
Each
$327.02
RS Better World
- RS Stock No. 2881685
- Mfr. Part No. LVS03590
Each
$77.73
Related links
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT P Framework 1920 mm x 1.92 m x 150mm
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm
- Schneider Electric PrismaSeT P Series Steel Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 53 mm x 54 mm x
- Schneider Electric PrismaSeT P Series Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 50 mm x 590 mm x
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 5300 mm x 5.3 m
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for Use with PrismaSeT PrismaSeT P Framework 1920 mm x 1.92












