RS Better World
Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- RS Stock No.:
- 288-0772
- Mfr. Part No.:
- LVS04487
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,534.65
(exc. GST)
$2,788.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,534.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0772
- Mfr. Part No.:
- LVS04487
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 550mm | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 300mm | |
| Height | 150mm | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 550mm | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 300mm | ||
Height 150mm | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection for vertical fixed is a high-performance PrismaSeT P enclosure with a fixed NS1600 and various control options, designed to meet IEC standards for reliable operation. With a current rating of 1600A, it offers a safe and efficient solution for electrical distribution needs. The product is part of the Green Premium range, ensuring sustainability and compliance with regulations for a greener environment.
Compatible with Linergy busbar for easy installation and connection
Comes with ASTA product certifications for quality assurance
Suitable for cubicles with widths of 650mm and depths of either 400mm or 800mm
Net weight of 15.26kg for easy handling and installation
RS Better World
- RS Stock No. 2881303
- Mfr. Part No. LVS08700
Each
$198.55
RS Better World
- RS Stock No. 2881701
- Mfr. Part No. LVS03657
Each
$246.22
RS Better World
- RS Stock No. 2881707
- Mfr. Part No. LVS03692
Each
$233.02
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$105.68
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Canalis 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy Busbar 80 mm x 80 mm x 151mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Cubicle 10 mm x 10 mm x 16.5mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 5300 mm x 5.3 m












