RS Better World

Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm

Subtotal (1 unit)*

$310.14

(exc. GST)

$341.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0846
Mfr. Part No.:
LVS04915
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Barrier

Product Type

Enclosure Accessory

For Use With

PrismaSeT P Framework

Width

320mm

Material

Polyester

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric This Plain Barrier for bottom horizontal busbars from the PrismaSeT range is an insulation accessory designed for use with Form 2 cubicle partitioning. With a white RAL 9003 finish and a net weight of 0.58 kg, it offers sustainable and environmentally friendly features such as being PVC and halogen free.

Green Premium product with Reach and EU RoHS

Toxic heavy metal and mercury free

Circularity profile for easy recycling operations

Each
$476.45
Each
$344.29
Each
$2,345.89
Each
$357.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy