RS Better World

Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm

Subtotal (1 unit)*

$1,963.81

(exc. GST)

$2,160.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,963.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0773
Mfr. Part No.:
LVS04489
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

Length

550mm

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

300mm

Height

150mm

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Cubicle device connection is a top-quality product designed to provide reliable and efficient electrical connections. With a focus on sustainability, this product is part of the Green Premium range, making it a responsible choice for eco-conscious consumers. The enclosure is RoHS compliant, free of toxic heavy metals, mercury, and PVC, ensuring a safe and environmentally friendly solution for various applications.

Product certified to IEC 61439 2 standards

ASTA certified for high quality and safety

Supports busbar cross section of 80 x 10 mm for efficient power distribution

Net weight of 14.56 kg for easy handling and setup

Each
$246.22
Each
$233.02
Each
$185.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy