Telemecanique Sensors XCS Series Rotary Safety Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 766-1627
- Mfr. Part No.:
- XCSD3918P20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$184.26
(exc. GST)
$202.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.26 |
*price indicative
- RS Stock No.:
- 766-1627
- Mfr. Part No.:
- XCSD3918P20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Safety Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Terminal | |
| Series | XCS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 35mm | |
| Width | 34mm | |
| Length | 122mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.25mN | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Safety Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Terminal | ||
Series XCS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 35mm | ||
Width 34mm | ||
Length 122mm | ||
Hazardous Area Certification No | ||
Operating Force 0.25mN | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
Telemecanique Sensors XCSD Series Safety Limit Switch, IP66/IP67, Metal Housing - XCSD3918P20
This safety limit switch is a Compact device designed to detect mechanical movement and provide snap-action electrical switching for industrial control systems. It operates with a rotary actuator and is intended for use where robust contact changeover and environmental protection are required in automation, electrical and mechanical installations.
Features and Benefits:
• Contact arrangement 1 NO 2 NC offering flexible circuit configurations
• Snap-action contacts for Rapid switching response and reduced contact wear
• Electrical ratings 250V DC and 240V AC supporting mixed-voltage systems
• Mechanical life rated 10,000,000 cycles for extended operational durability
• Conduit entry M20x1.5 enabling standardised cable gland installations
• Wide operating temperature range from -25°C to 70°C for varied environments
• Snap-action contacts for Rapid switching response and reduced contact wear
• Electrical ratings 250V DC and 240V AC supporting mixed-voltage systems
• Mechanical life rated 10,000,000 cycles for extended operational durability
• Conduit entry M20x1.5 enabling standardised cable gland installations
• Wide operating temperature range from -25°C to 70°C for varied environments
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on industrial actuators and valves
• Used with safety interlocks in machinery guarding systems
• Can be used for door position monitoring in automated plants
• Used for control panels requiring Compact limit switch integration
• Ideal for position sensing on industrial actuators and valves
• Used with safety interlocks in machinery guarding systems
• Can be used for door position monitoring in automated plants
• Used for control panels requiring Compact limit switch integration
What type of enclosure material is provided for harsh conditions?
The housing is constructed from metal to resist mechanical impacts and provide a robust enclosure.
How is the device protected against dust and water ingress?
It meets IP66 and IP67 ratings, permitting high-pressure wash-down and temporary immersion.
What Terminal connection style is used for wiring?
Fixed terminals are provided to secure incoming and outgoing conductors within the switch.
Which approvals cover recognised safety and performance standards?
It carries CE, CSA, EN, IEC, RoHS and UL approvals indicating compliance with multiple international test protocols.
What is the actuator type and how does it affect installation?
A rotary actuator is fitted, allowing actuation by cam or rotating shafts in Compact assemblies.
Related links
- Telemecanique Sensors XCSD Series Roller Lever Interlock Switch IP66 Metal Housing 1.5A
- Telemecanique Sensors XCSD Series Roller Lever Interlock Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCSD Series Roller Plunger Interlock Switch IP67 Metal Housing 1.5A
- Telemecanique Sensors XCSD Series Plunger Limit Switch IP67 Metal Housing 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 Metal Housing 1.5A
