Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$177.14

(exc. GST)

$194.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.14

*price indicative

RS Stock No.:
766-1624
Mfr. Part No.:
XCSD3910P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

M20

Switching Current

1.5A

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

34mm

Length

89mm

Standards/Approvals

IEC, EN, CSA, CE, UL, RoHS

Depth

35mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Operating Force

15N

Mechanical Life

15000000Cycles

Telemecanique Sensors XCSD Series Limit Switch, IP67, 15N Operating Force - XCSD3910P20


This limit switch is a Compact mechanical device designed to detect position or end-of-travel in automated systems. It employs a plunger actuator housed in metal and is intended for use where a robust, sealed switching element is required across a wide ambient temperature range.

Features and Benefits:


• Plunger actuator delivers positive mechanical contact for accurate position detection
• Snap-action contacts provide quick transition to reduce contact bounce
• Contact arrangement 1 NO/2 NC allows versatile control logic configurations
• Switching capability 250 V dc and 240 V ac supports mixed-supply environments
• Mechanical life 15 000 000 cycles ensures extended service between replacements
• Ingress protection IP67 and IP66 offers protection against dust and water immersion

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for limit sensing on automated Gates and doors
• Used with hydraulic presses for position confirmation
• Can be used for safety interlocks in assembly automation
• Suitable for material handling equipment in wet conditions

What Terminal and conduit provisions are provided for wiring?


The device uses a Terminal type with M20 conduit entry and thread M20x1.5 to accept standard gland fittings.

What electrical current can each contact handle during switching?


Each contact is rated for switching currents up to 1.5 A for typical control-circuit loads.

What operating force is required to actuate the plunger?


The plunger requires an operating force of 15 N to change state.

What ambient temperatures can the device operate within?


It is specified for operation from −25 °C up to 70 °C.

Which standards approvals are associated with the product?


Approvals include IEC, EN, CSA, CE, UL and RoHS.

Note

With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy