Rittal RAL 7035 Blanking Cover: Plastic, Silicone, Stainless Steel Blanking Cover
- RS Stock No.:
- 756-9938
- Mfr. Part No.:
- 3240020
- Brand:
- Rittal
Get a bulk buy discount
Add 20 more to save $31.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$184.30
(exc. GST)
$202.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $92.15 | $184.30 | - |
| 20 - 48 | $90.56 | $181.12 | $31.80 |
| 50 + | $88.20 | $176.40 | $197.50 |
*price indicative
- RS Stock No.:
- 756-9938
- Mfr. Part No.:
- 3240020
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Cover | |
| Material | Blanking Cover: Plastic, Silicone, Stainless Steel | |
| Colour | RAL 7035 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60 529, DIN 53 438, DIN EN 779, NEMA 3R+12 | |
| Series | TopTherm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Cover | ||
Material Blanking Cover: Plastic, Silicone, Stainless Steel | ||
Colour RAL 7035 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60 529, DIN 53 438, DIN EN 779, NEMA 3R+12 | ||
Series TopTherm | ||
- COO (Country of Origin):
- DE
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal RAL 7035 Silicone Chemical Fibre, Stainless Steel Blanking Cover
- Rittal RAL 7035 Plastic Blanking Cover 114 mm, 114mm
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Sheet Steel 800mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1200mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400mm
- Schneider Electric Grey Steel Blanking Cover 400 mm 420 mm
- Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door
