Crouzet RU2R3 Series DIN Rail Timer Relay, 2-Contact, 240 VDC, 1 s - 100 h, Multifunction-Function, 2 NC Switch
- RS Stock No.:
- 762-855
- Mfr. Part No.:
- 88866303N
- Brand:
- Crouzet
Subtotal (1 unit)*
$284.15
(exc. GST)
$312.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.15 |
*price indicative
- RS Stock No.:
- 762-855
- Mfr. Part No.:
- 88866303N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 1 s - 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 2 NC | |
| IP Rating | IP50 | |
| Supply DC Voltage | 240 VDC | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Timing Adjustment | Screwdriver Slot | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus Listed | |
| Length | 83mm | |
| Height | 95mm | |
| Series | RU2R3 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 1 s - 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 2 NC | ||
IP Rating IP50 | ||
Supply DC Voltage 240 VDC | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Timing Adjustment Screwdriver Slot | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus Listed | ||
Length 83mm | ||
Height 95mm | ||
Series RU2R3 | ||
- COO (Country of Origin):
- IN
The Crouzet multifunction analog timer offers Advanced timing, monitoring, and counting solutions. Suitable for various applications, this device combines flexibility and reliability within a Compact DIN-rail mount design.
Multi-function capability to cater to diverse applications
Screw terminals for easy installation and connection
Timing ranges from 1 s to 100 h ensure versatility
LED status indicators provide real-time operational feedback
Related links
- Crouzet RX2R1 Series DIN Rail Timer Relay 24 VDC Multifunction-Function, 2 NC Switch
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Crouzet RQR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h 2
- Tele G2ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 100 h
- Tele G2ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele E3ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Crouzet RX2R1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h
