RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 2 m x 150mm

Subtotal (1 unit)*

$718.27

(exc. GST)

$790.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$718.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0784
Mfr. Part No.:
LVS04563
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar

Length

2m

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

150mm

Height

150mm

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Profile busbar is a high quality product designed for a horizontal installation, with a length of 2000mm. It is suitable for use in various applications and offers exceptional performance and durability. With a rated operational current of 1250A and a net weight of 2.54 kg, this busbar is a reliable choice for your electrical needs.

Suitable for horizontal installation with top or bottom operating position

Rated insulation voltage of 1000V for safe operation

Single t slot busbar connection for easy installation

Compliant with IEC 61439 1 and IEC 61439 2 standards

Green Premium product with Reach and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy