RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 1.67 m x 650mm

Subtotal (1 unit)*

$437.96

(exc. GST)

$481.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0774
Mfr. Part No.:
LVS04503
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar

Length

1.67m

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

650mm

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Versatile profile busbar type product designed for vertical installation, with a length of 1670mm. It is part of the Linergy range and is compatible with PrismaSeT P enclosures. With a rated insulation voltage of 1000V and a permissible current of 840A at 35°C, this busbar is a reliable solution for various applications.

Suitable for vertical installation with rear or lateral operating positions

Rated operational current of 800A and short time withstand current of up to 30kA

Busbar cross section of 32.5 x 42.5 mm for efficient power distribution

Single t slot connection for easy installation

Compliant with IEC standards and ASTA certified for quality assurance

Green Premium product with RoHS compliance for environmental sustainability

Each
$541.91
Each
$461.03
Each
$311.78
Each
$390.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy