- RS Stock No.:
- 234-6865
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$114.33
(exc. GST)
$125.76
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $114.33 |
5 + | $94.10 |
- RS Stock No.:
- 234-6865
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Angular Contact Ball Bearing with Two Rubber Seals
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
- The high-quality RS PRO Double Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy
- Each bearing comes with a built-in contact angle on each row, improving the rigidity of the bearing and allowing axial and radial loads in both directions
- This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings
- The double rubber seal eliminates unwanted contamination and preserves vital bearing lubrication
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Automotive
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Race Width | 20mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 2 |
Static Load Rating | 12.1kN |
Bearing Series | 2 Light |
Partial Bearing Code | 3204 |
Bearing Reference Number | 3204-B-2RSR-TV |
Related links
- RS PRO 3200-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- RS PRO 3202-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- RS PRO 3207-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- RS PRO 3203-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- RS PRO 3201-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- RS PRO 3206-B-2RSR-TV Double Row Angular Contact Ball Bearing-...
- SKF 3204 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing-...
- FAG 3204-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...