RS Better World

Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm

Subtotal (1 unit)*

$242.42

(exc. GST)

$266.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0756
Mfr. Part No.:
LVS04423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

650mm

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Enclosure is a versatile and durable product designed for use with fixed NSX circuit breakers. With a rated operational current of 250 A, this enclosure is suitable for a range of applications, providing a reliable and efficient solution for electrical distribution systems.

Suitable for horizontal installation with fixed NSX circuit breakers

Complies with IEC 61439 1 and 61439 2 standards for safety and performance

Green Premium product with sustainable offer status

Toxic heavy metal and mercury free for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy