RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm

Subtotal (1 unit)*

$1,197.58

(exc. GST)

$1,317.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,197.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0775
Mfr. Part No.:
LVS04507
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar

Length

1.625m

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

600mm

Height

600mm

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Profile busbar, with a rated operational current of 2000 A and insulation voltage of 1000 V, is a reliable and efficient power distribution solution. It is designed for vertical installation and comes in a natural colour with a length of 1625 mm, making it suitable for various industrial applications.

Rated short time withstand current of 65 KA for 5 supports in lateral position

Rated impulse withstand voltage of 12 kV for enhanced safety

Single t slot connection for easy installation

Compliant with IEC standards and ASTA certified for quality assurance

Environmentally sustainable with RoHS and Reach compliance

Each
$790.23
Each
$3,058.04
Each
$718.27
Each
$1,973.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy