Eaton xEnergy Main Series RAL 7035 Metal Extension Frame, 200 mm H, 800mm W, 776 mm D, 776 mm L
- RS Stock No.:
- 124-859
- Mfr. Part No.:
- 178091 XSFE080802
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$514.07
(exc. GST)
$565.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $514.07 | - |
| 5 - 9 | $503.78 | 2% |
| 10 + | $488.36 | 5% |
*price indicative
- RS Stock No.:
- 124-859
- Mfr. Part No.:
- 178091 XSFE080802
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Extension Frame | |
| Series | xEnergy Main | |
| Width | 800mm | |
| Height | 200mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Extension Frame | ||
Series xEnergy Main | ||
Width 800mm | ||
Height 200mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- CZ
The Eaton frame expansion is a versatile solution for your electrical enclosure needs. With dimensions of 200 x 800 x 800 mm and a stylish grey design, this frame expansion is a perfect fit for your setup.
Steel plate construction for durability
Powder-spray painted finish for a sleek look
Metal material with a grey RAL-number 7035 color
Globally marketable and suitable for public consumption
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
