Eaton xEnergy Main Series RAL 7035 Metal Extension Frame, 200 mm H, 1m W, 776 mm D, 776 mm L
- RS Stock No.:
- 124-860
- Mfr. Part No.:
- 178093 XSFE100802
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$547.18
(exc. GST)
$601.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $547.18 | - |
| 5 - 9 | $536.24 | 1% |
| 10 + | $519.82 | 5% |
*price indicative
- RS Stock No.:
- 124-860
- Mfr. Part No.:
- 178093 XSFE100802
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Extension Frame | |
| Series | xEnergy Main | |
| Width | 1m | |
| Height | 200mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Extension Frame | ||
Series xEnergy Main | ||
Width 1m | ||
Height 200mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- CZ
The Eaton Frame expansion is designed to enhance your electrical system with a reliable and durable solution. With a height of 200mm, width of 1000mm, and a depth of 776mm, this grey steel plate frame expansion is perfect for various applications.
RoHS conformity for eco-friendly operation
Suitable for enclosure building with a depth of 800mm
Global Compatibility
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 776 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
