RS Better World
Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Duct x 300mm
- RS Stock No.:
- 288-0752
- Mfr. Part No.:
- LVS04332
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$164.63
(exc. GST)
$181.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0752
- Mfr. Part No.:
- LVS04332
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT G Duct | |
| Width | 300mm | |
| Material | Polyester | |
| Colour | White | |
| Mounting plate type | Insulated | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT G Duct | ||
Width 300mm | ||
Material Polyester | ||
Colour White | ||
Mounting plate type Insulated | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Horizontal partition is a vital accessory for the PrismaSeT G range. With a width of 300mm and a net weight of 0.46kg, this partition is designed for wall-mounted or floor standing duct installations. The matt textured surface finish in white colour (RAL 9003) adds a touch of elegance to any setting. With sustainability in mind, this partition is Reach free of SVHC and complies with EU RoHS directives.
PrismaSeT G accessory for horizontal partitioning
300mm wide with a net weight of 0.46kg
Complies with Reach and EU RoHS directives for sustainability
RS Better World
Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- RS Stock No. 2880751
- Mfr. Part No. LVS04331
Each
$195.23
RS Better World
- RS Stock No. 2880699
- Mfr. Part No. LVS04065
Each
$388.35
RS Better World
- RS Stock No. 2881382
- Mfr. Part No. LVS08935
Each
$249.55
RS Better World
- RS Stock No. 2881377
- Mfr. Part No. LVS08910
Each
$31.63
Related links
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Duct x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.38 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.68 m x 300mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 850mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 300 mm x 250mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 450 mm x 250mm











