RS Better World
Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT G Enclosure x 155mm
- RS Stock No.:
- 288-1382
- Mfr. Part No.:
- LVS08935
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.07
(exc. GST)
$260.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1382
- Mfr. Part No.:
- LVS08935
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Padlock Kit | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 155mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Padlock Kit | ||
For Use With PrismaSeT G Enclosure | ||
Width 155mm | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric IP55 Handle is an essential accessory for the PrismaSeT range of products. With a sleek white design and a durable construction, this handle is designed to provide secure access to your enclosure while ensuring protection against dust and water. It is easy to install on both floor-standing and wall-mounted enclosures, making it a versatile choice for various applications.
Accessory for PrismaSeT range of products
IP55 degree of protection for dust and water resistance
Lock with barrel for added security
Easy installation on door mounting support
Mercury free and toxic heavy metal free for environmental safety
Compliant with REACh and EU RoHS
Related links
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT (PrismaSeT G) Enclosure x 24 mm x 432mm
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x
- Schneider Electric PrismaSeT G Series Polyamide Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 50 mm x 500mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 850mm
