RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Subtotal (1 unit)*

$430.03

(exc. GST)

$473.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0707
Mfr. Part No.:
LVS04108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Support

Accessory Type

Busbar

Length

750mm

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure

Width

85mm

Height

85mm

Colour

Natural

IP Rating

IPXXB

Thread Size

M6

Mounting plate type

Insulated

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Insulated Busbar is a reliable and efficient busbar perfect for various electrical applications. With a rated insulation voltage of 500V AC and a net weight of 2.34kg, this busbar is designed to meet high operational standards.

Insulated bar designed for safety and protection

Compatible with PrismaSeT G and P enclosures

Rated operational current of 125A for efficient performance

Permissible current of 125A ensures safe usage

Environmentally friendly with Mercury free and RoHS Directive compliant features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy