RS Better World
Schneider Electric PrismaSeT P Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- RS Stock No.:
- 288-0676
- Mfr. Part No.:
- LVS03908
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.28
(exc. GST)
$21.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0676
- Mfr. Part No.:
- LVS03908
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 96mm | |
| For Use With | PrismaSeT P | |
| Width | 96mm | |
| Material | Plastic | |
| Height | 96mm | |
| Colour | White | |
| Mounting plate type | Plain | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 96mm | ||
For Use With PrismaSeT P | ||
Width 96mm | ||
Material Plastic | ||
Height 96mm | ||
Colour White | ||
Mounting plate type Plain | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is an essential accessory for PrismaSeT P support, designed for the 96x96 metering dev/push-button cut-out front plate 03911/03913. Made of durable plastic in a sleek white color, this mounting plate ensures a secure installation for various PrismaSeT enclosures. With dimensions of 96mm x 96mm x 21mm, it is compatible with floor standing and wall-mounted enclosures of different widths, providing flexibility in installation.
Durable plastic construction ensures long lasting performance
Compatible with various PrismaSeT enclosures for versatile installation options
Certified to meet IEC 61439 2 standards for reliable performance
Sustainable Green Premium product with Reach and RoHS compliance
Related links
- Eaton EMI3P Series Adapter for Use with EMI3P Meter 96 mm x 100 mm x 96mm
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Plastic, Metal Mounting Plate x 585 mm x 160mm
- 3M 0.33 mm 96 mm x 55 m 54.8 mm x 96mm Polyethylene Finish
- Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT G Cable Trunking 80 mm x 80 mm x
- Schneider Electric PrismaSeT G Series Plastic Partition for Use with PrismaSeT PrismaSeT G Enclosure 1680 mm x 1.68 m
- Schneider Electric PrismaSeT G Series Plastic Cable Strap for Use with PrismaSeT PrismaSeT P Cubicle 27 mm x 78 mm x
