3M Performance Plus Duct Tape 8979 Duct Tape, 54.8 mm x 96mm, Blue, Polyethylene Finish

Subtotal (1 unit)*

$213.14

(exc. GST)

$234.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.14

*price indicative

RS Stock No.:
269-8175
Mfr. Part No.:
7000049207
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Blue

Product Type

Duct Tape

Tape Type

Duct Tape

Width

96mm

Length

54.8mm

Backing Material

Polyethylene

Thickness

330μm

Finish

Polyethylene

Standards/Approvals

No

Trade Name

Performance Plus Duct Tape 8979

RoHS Status: Exempt

COO (Country of Origin):
CA

3M Duct Tape, 96mm Width, Polyethylene Backing - 7000049207


This duct tape is versatile and suitable for numerous applications, offering strong adhesion and long-lasting durability. It serves as an effective solution across various industries for securing, sealing, and repairing tasks in both indoor and outdoor settings. Its specialised construction provides the strength and temperature resistance needed, making it a vital tool for professionals in automation, electronics, and mechanical sectors.

Features & Benefits


• Rubber adhesive ensures a strong bond on a wide range of surfaces

• PE laminated finish enhances durability and moisture resistance

• Maximum operating temperature of 93°C allows for versatile usage

• High elongation at break facilitates adaptable applications

• Heavy-duty construction withstands demanding conditions

• Suitable for both temporary repairs and long-term solutions

Applications


• Perfect for bundling, sealing, and securing various components

• Effective for repairing, closing, and packaging materials

• Used for pipe wrapping and duct seaming

• Serves for colour coding and marking, enhancing organisation

• Useful in splicing insulation and piping systems

• Appropriate for outdoor tasks requiring temporary weather sealing

Can it be used in extreme temperatures?


Yes, it can withstand temperatures up to 93°C, making it appropriate for diverse conditions.

How does it perform on uneven surfaces?


The tape's strength and flexibility allow it to adhere effectively to rough textures.

Is it suitable for outdoor use?


It has excellent weather resistance and is suitable for outdoor applications.

Can it be removed cleanly from surfaces?


It is designed for clean removal, making it ideal for temporary uses.

What should be considered before application?


Ensure that the surface is clean and dry to achieve optimal adhesion and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy