RS Better World
Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- RS Stock No.:
- 288-0674
- Mfr. Part No.:
- LVS03901
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.87
(exc. GST)
$55.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0674
- Mfr. Part No.:
- LVS03901
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle | |
| Width | 101mm | |
| Material | Plastic | |
| Height | 150mm | |
| Colour | White | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle | ||
Width 101mm | ||
Material Plastic | ||
Height 150mm | ||
Colour White | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is a high quality accessory designed specifically for PrismaSeT and PrismaSeT G enclosures. With its durable plastic material and sleek white design, this mounting plate is a versatile solution for various installation needs. It is IEC 61439-2 certified and ASTA approved, ensuring safety and reliability for your electrical setups.
Accessory for PrismaSeT and PrismaSeT G enclosures
Durable plastic construction for long lasting use
Easy installation on floor standing wall mounted or cubicle setups
Green Premium product with sustainable offer status
Compliant with Reach and EU RoHS Directives
Related links
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Plastic Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Grommet Strip for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Switchboard Portable Lamp for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Plastic Partition for Use with PrismaSeT PrismaSeT G Enclosure 1680 mm x 1.68 m
- Schneider Electric PrismaSeT G Series Plastic Handle for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
