Schneider Electric PrismaSeT G Series Plastic, Metal Mounting Plate x 585 mm x 160mm
- RS Stock No.:
- 119-613
- Mfr. Part No.:
- LVS08842
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,398.42
(exc. GST)
$1,538.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,398.42 |
*price indicative
- RS Stock No.:
- 119-613
- Mfr. Part No.:
- LVS08842
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Metallic Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 585mm | |
| Width | 160mm | |
| Material | Plastic, Metal | |
| IP Rating | IP41 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Metallic Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 585mm | ||
Width 160mm | ||
Material Plastic, Metal | ||
IP Rating IP41 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric PrismaSeT G versatile accessory designed for wall-mounted enclosures with a width of 600 mm. With an IP degree of protection of IP41, it offers added security and protection to your enclosed equipment. Made from treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, this canopy is durable and long-lasting, suitable for various applications.
Enhances the protection of PrismaSeT G Active enclosures
Quick and easy installation with set of 1 canopy
Compact design
Lightweight for easy handling
Matt textured surface finish for a modern look
Compliant with REACh Regulation and EU RoHS Directive for environmental sustainability
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 35 mm x 215 mm x 23mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- Schneider Electric PrismaSeT G Series Plastic, Sheet Steel Support Plate for Use with PrismaSeT x 850mm
