RS Better World
Schneider Electric PrismaSeT P Series Steel Cover Frame for Use with PrismaSeT P Cubicle Duct 2 m x 2 m x 400mm
- RS Stock No.:
- 288-1279
- Mfr. Part No.:
- LVS08574
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$487.55
(exc. GST)
$536.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1279
- Mfr. Part No.:
- LVS08574
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Product Type | Cover | |
| Length | 2m | |
| For Use With | PrismaSeT P Cubicle Duct | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Product Type Cover | ||
Length 2m | ||
For Use With PrismaSeT P Cubicle Duct | ||
Width 400mm | ||
Material Steel | ||
Height 2m | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Plain | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric cover frame is designed for floor-standing enclosures, compatible with PrismaSeT cubicle ducts. With an IP30 degree of protection, this cover frame is made of treated sheet steel with a textured matt finish in white (RAL 9003). Ideal for installations requiring a durable and reliable solution.
Compatible with PrismaSeT P cubicle ducts
IP30 degree of protection for added safety
Made of treated sheet steel for durability
Easy installation with floor standing enclosure mounting
Provides an opening angle of 120° for convenient access
Includes 36 vertical modules for versatile configurations
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT P Cubicle Duct 2000 mm x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle Duct x 2 m x
- Schneider Electric PrismaSeT P Series Holding Frame for Use with PrismaSeT (PrismaSeT P) Cubicle 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT P Cubicle Duct 1925 mm x 1.925 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1925 mm x 1.925 m
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 800mm
