RS Better World
Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT G Cable Trunking 80 mm x 80 mm x
- RS Stock No.:
- 288-0744
- Mfr. Part No.:
- LVS04256
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$83.28
(exc. GST)
$91.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0744
- Mfr. Part No.:
- LVS04256
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Trunking | |
| Length | 80mm | |
| For Use With | PrismaSeT G Cable Trunking | |
| Width | 80mm | |
| Material | Plastic | |
| Height | 80mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Trunking | ||
Length 80mm | ||
For Use With PrismaSeT G Cable Trunking | ||
Width 80mm | ||
Material Plastic | ||
Height 80mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable trunking is a versatile accessory for horizontal and vertical installations, offering easy adjustability. With a set of 10 trunkings included, it is designed to support PrismaSeT P and PrismaSeT G ranges. Made of durable plastic in a sleek white colour, this trunking set is both practical and aesthetic, making it a sustainable choice for your installation needs.
Horizontal and vertical adjustable trunking for flexible installation options
Set of 10 trunkings included for convenience
Supports PrismaSeT P and PrismaSeT G ranges for compatibility
Made of durable plastic material for longevity
Sustainable product with Green Premium status for eco conscious installations
Toxic heavy metal and mercury free for environmentally friendly use
Related links
- Schneider Electric PrismaSeT G Series Plastic Cable Support for Use with PrismaSeT G Cable Trunking
- Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 80 mm x 80 mm x 47mm
- Schneider Electric PrismaSeT G Series Plastic Cable Strap for Use with PrismaSeT PrismaSeT P Cubicle 27 mm x 78 mm x
- Schneider Electric PrismaSeT G Series Cable Trunking for Use with PrismaSeT G Cable Trunking
- Schneider Electric PrismaSeT G Series Plastic Partition for Use with PrismaSeT PrismaSeT G Enclosure 1680 mm x 1.68 m
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- Schneider Electric PrismaSeT G Series Plastic, Metal Mounting Plate x 585 mm x 160mm
