RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 600mm
- RS Stock No.:
- 285-5679
- Mfr. Part No.:
- NSYSFND206
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,632.91
(exc. GST)
$1,796.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,632.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5679
- Mfr. Part No.:
- NSYSFND206
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Plain Door | |
| Length | 2m | |
| For Use With | Panelset Sfn | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Plain Door | ||
Length 2m | ||
For Use With Panelset Sfn | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SM Plain Door PanelSeT SFN is a high-quality, durable enclosure accessory designed for electrical enclosures measuring 2000mm x 600mm. With a grey RAL 7035 colour and epoxy-polyester powder finish, this door is the perfect solution for multi-purpose applications.
Made from sheet steel for strength and durability
Features a lock with handle and 5mm double bar insert for security
Reversible door opening side at 120° for flexibility
IK10 degree of protection for robustness
Green Premium label ensures environmental performance compliance
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 300mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 2000 mm x 2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1400 mm x 1.4 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1600 mm x 1.6 m x 600mm
