RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.6 m x 1.6 m x 600mm
- RS Stock No.:
- 285-5652
- Mfr. Part No.:
- NSYSFND166
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,646.23
(exc. GST)
$1,810.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,646.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5652
- Mfr. Part No.:
- NSYSFND166
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Plain Door | |
| Length | 1.6m | |
| For Use With | Panelset Sfn | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Plain Door | ||
Length 1.6m | ||
For Use With Panelset Sfn | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN door is a high-quality enclosure accessory designed for multi-purpose applications. It is made of sheet steel with a grey epoxy-polyester powder finish, ensuring durability and a sleek appearance. The door features a 5 mm double bar lock, 4-point locking system, and reversible door opening, providing security and flexibility. With a maximum load of 60 kg/m², this door is suitable for a variety of electrical enclosures.
Made of sheet steel for durability and strength
Grey epoxy-polyester powder finish for a sleek appearance
5 mm double bar lock for security
4-point locking system for added protection
Reversible door opening for flexibility
Maximum load of 60 kg/m² for versatile applications
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1600 mm x 1.6 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1400 mm x 1.4 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1600 mm x 1.6 m x
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1200 mm x 1.2 m x 600mm
