SICK WSU/WEU26-3 Series Light Curtain Receiver, 1 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

$1,225.87

(exc. GST)

$1,348.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,225.87

*price indicative

RS Stock No.:
213-1823
Mfr. Part No.:
WEU26/3-203A00
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

WSU/WEU26-3

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

PL e

Number of Beams

1

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

70m

Minimum Scanning Distance

15m

Maximum Scanning Distance

70m

Length

116mm

Height

156mm

Maximum Response Time

22000μs

Width

50mm

Terminal Type

PG 13.5 Gland

COO (Country of Origin):
HU

Overview


At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Rugged construction

Universal application possibilities

Ranges up to 70 m

Relay outputs

Front screen heating

Your Benefit


Extremely rugged for high system throughput

Well-suited to extreme ambient conditions such as heat, cold or moisture

Few variants because of a uniform sender

Easy electrical integration using cable gland and relay output

The WSU/WEU26-3 photoelectric safety switch is used for access protection for hazardous areas on machines or systems. It has a self-testing sender and receiver. The devices are firmly mounted in the access area with the necessary safety distance from the nearest hazardous point, and send a deactivation signal to the machine or system if the light beam is interrupted.

Applications


Access protection systems for harsh ambient conditions in the stone or cement industry

Access protection systems for regions with low ambient temperatures

Access or area protection on machining centers and robot cells

Each
$1,379.86
Each
$807.79
  • RS Stock No. 2852368
  • Mfr. Part No. WEU26/3-203A00S01
Each
$1,398.31
1 Pair
$764.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy