RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 1m
- RS Stock No.:
- 285-5669
- Mfr. Part No.:
- NSYSFND2010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,029.98
(exc. GST)
$2,232.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,029.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5669
- Mfr. Part No.:
- NSYSFND2010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plain Door | |
| Accessory Type | Plain Door | |
| Length | 2m | |
| For Use With | Panelset Sfn | |
| Width | 1m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plain Door | ||
Accessory Type Plain Door | ||
Length 2m | ||
For Use With Panelset Sfn | ||
Width 1m | ||
Material Steel | ||
Height 2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SM plain door for electrical enclosure is a reliable and durable solution designed to meet various industry needs. With a sturdy construction and innovative locking system, this door ensures security and easy access to the enclosure.
Reversible door with 120° opening angle for flexible installation options
Secure lock with a 5 mm double bar insert for enhanced protection
IK10 degree of protection against impact and vandalism
Epoxy-polyester powder finish for a sleek and corrosion-resistant surface
Green Premium label ensures environmental compliance and sustainability
18 months warranty for added peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 300mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
