Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$53.34
(exc. GST)
$58.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $26.67 | $53.34 |
| 10 + | $21.95 | $43.90 |
*price indicative
- RS Stock No.:
- 192-9640
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Toggle Latch | |
| Finish | Stainless Steel | |
| Lockable | No | |
| Spring Loaded | Yes | |
| Adjustable | No | |
| Length | 119mm | |
| Width | 34mm | |
| Depth | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Toggle Latch | ||
Finish Stainless Steel | ||
Lockable No | ||
Spring Loaded Yes | ||
Adjustable No | ||
Length 119mm | ||
Width 34mm | ||
Depth 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Sprung Toggle Latch
The RS PRO stainless steel 304 sprung toggle latch has a length of 119mm, a width of 34mm and depth of 19mm. The latch has a base hole size of 5mm.
Features and Benefits
• Maximum load capacity of 500N
Certifications
• EN certified
Related links
- Southco Stainless Steel Spring Loaded Draw Latch 67 mm 52mm 19 mm
- RS PRO Stainless Steel Spring Loaded Latch 102 mm 46mm 15 mm
- RS PRO Stainless Steel Spring Loaded 58 mm 36mm 11 mm
- RS PRO Stainless Steel Spring Loaded 61 mm 29mm 16 mm
- RS PRO Stainless Steel Spring Loaded 29 mm 13mm 6 mm
- RS PRO Stainless Steel Spring Loaded 94 mm 36mm 11 mm
- Elesa Stainless Steel Spring Loaded 61.5 mm 12.5 mm
- RS PRO Stainless Steel Lockable Spring Loaded 95 mm 34mm 13 mm