RS Better World

Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 1.6 m x 1.6 m x 600mm

Subtotal (1 unit)*

$4,115.72

(exc. GST)

$4,527.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,115.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5653
Mfr. Part No.:
NSYSFND166T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Enclosure Door

Length

1.6m

For Use With

Panelset Sfn

Width

600mm

Material

Steel

Height

1.6m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric glazed door with a PanelSeT SFN design is a multi-purpose accessory for electrical enclosures, offering a reversible opening side and a secure locking system. With a grey colour and epoxy-polyester powder finish, this door is not only functional but also visually appealing, suitable for a range of applications.

Glazed door made of Security glass and sheet steel for durability and security.

Lock 5 mm double bar system with a 4-point locking system for added protection.

Reversible door opening side for flexibility in installation.

IK08 degree of protection for resistance against external impacts.

Green Premium label for eco-friendly and sustainable design.

18 months warranty for peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy