Fibox EKW Series Polycarbonate Cover for Use with EK enclosures 760 mm x 760 mm x 560mm

Subtotal (1 pack of 2 units)*

$1,172.24

(exc. GST)

$1,289.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$586.12$1,172.24

*price indicative

RS Stock No.:
280-5499
Mfr. Part No.:
EKW 100-G cover NEW
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Cover

Accessory Type

Cover

Length

760mm

For Use With

EK enclosures

Width

560mm

Material

Polycarbonate

Height

760mm

Colour

Light Grey

Series

EKW

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI

EKW100-G


The Fibox cover with dimension 760 x 560 x 100 mm, it is used with EK enclosures.

Totally insulated

UL 746C UV resistance

Each (In a Pack of 4)
$60.733
Each (In a Pack of 4)
$109.84
Each (In a Pack of 4)
$112.29
Each (In a Pack of 8)
$98.363

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy