Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- RS Stock No.:
- 280-5481
- Mfr. Part No.:
- EKO 30-G cover
- Brand:
- Fibox
Subtotal (1 pack of 4 units)*
$242.93
(exc. GST)
$267.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $60.733 | $242.93 |
*price indicative
- RS Stock No.:
- 280-5481
- Mfr. Part No.:
- EKO 30-G cover
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 280mm | |
| For Use With | EK enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 280mm | |
| Colour | Light Grey | |
| Series | EKO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 280mm | ||
For Use With EK enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 280mm | ||
Colour Light Grey | ||
Series EKO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKO30-G
The Fibox cover with dimension 280 x 280 x 30 mm, it is used with EK enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKO Series Polycarbonate Cover 280 mm x 280 mm x 280mm
- Fibox EKJ Series Polycarbonate Cover for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox EKO Series Grey Polycarbonate General Purpose Enclosure 280 mm, 30 mm
- Fibox EKT Series Polycarbonate Cover for Use with EK enclosures 560 mm x 560 mm x 280mm
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKOE Series Polycarbonate Cabinet Base for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKOE Series Polycarbonate Enclosure for Use with EK enclosures 280 mm x 280 mm x 280mm
