Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 760 mm x 760 mm x 300 mm
- RS Stock No.:
- 228-9468
- Mfr. Part No.:
- 9407600
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5,007.23
(exc. GST)
$5,507.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5,007.23 |
| 5 - 9 | $4,857.03 |
| 10 - 14 | $4,711.34 |
| 15 + | $4,569.97 |
*price indicative
- RS Stock No.:
- 228-9468
- Mfr. Part No.:
- 9407600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 760mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 760mm | |
| Series | EX | |
| Standards/Approvals | IEC Ex UL + C-UL, IEC Ex PTB 09.0035U, PTB 02 ATEX 1082U | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 760mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 760mm | ||
Series EX | ||
Standards/Approvals IEC Ex UL + C-UL, IEC Ex PTB 09.0035U, PTB 02 ATEX 1082U | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Rittal Ex enclosure is of KE series, it has 760x760x300 mm dimensions. It is made up of stainless steel 1.4301.
IP66 protection class
2 cam locks are available
- RS Stock No. 0167796
- Mfr. Part No. 9401600
Each
$1,432.22
- RS Stock No. 2289469
- Mfr. Part No. 9408600
Each
$5,415.00
- RS Stock No. 0167803
- Mfr. Part No. 9402600
Each
$1,676.22
- RS Stock No. 0167954
- Mfr. Part No. 9409600
Each
$1,653.00
Related links
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 1000 mm x 800 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 380 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 380 mm x 300 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 300 mm x 380 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box IECEx 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm












