Fibox EKJB Series Polycarbonate Cabinet Base for Use with EKJ Enclosures 280 mm x 280 mm x 190mm

Subtotal (1 pack of 8 units)*

$640.60

(exc. GST)

$704.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$80.075$640.60

*price indicative

RS Stock No.:
280-5474
Mfr. Part No.:
EKJB BASE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Cabinet Base

Product Type

Base Element

Length

280mm

For Use With

EKJ Enclosures

Width

190mm

Material

Polycarbonate

Height

280mm

Series

EKJB

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI

EKJB


The Fibox base with dimension 280 x 190 x 100 mm, it is used with EKJ enclosures.

Totally insulated

UL 746C UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy