ABB IS2-EA2200 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 2.2 m x 110 mm x 40mm

Subtotal (1 unit)*

$369.42

(exc. GST)

$406.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.42

*price indicative

RS Stock No.:
248-7758
Mfr. Part No.:
EA2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Joining Kit

Product Type

Plate

Length

110mm

For Use With

IS2 Enclosures For Automation

Width

40mm

Material

Steel

Height

2.2m

Series

IS2-EA2200

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB control and automation board kit for joining plates.

Width 40 mm

Height 220 mm

Length 110 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy