ABB IS2 Series Steel Partition, 2.2 m H, 450mm W, 600 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7942
- Mfr. Part No.:
- EE2261
- Brand:
- ABB
Subtotal (1 unit)*
$421.53
(exc. GST)
$463.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.53 |
*price indicative
- RS Stock No.:
- 248-7942
- Mfr. Part No.:
- EE2261
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Partition | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 450mm | |
| Height | 2.2m | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Partition | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 450mm | ||
Height 2.2m | ||
Length 600mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with vertical partition panels.
Width 450 mm
Height 2200 mm
Length 600 mm
Related links
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 300mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 500mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 510mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 690mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 710mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 420mm W for Use with IS2 Enclosures For Automation