ABB IS2-EA2113 Series Galvanised Steel Joining Kit for Use with IS2 Enclosures 15 mm x 100 mm x 50mm
- RS Stock No.:
- 248-7751
- Mfr. Part No.:
- EA2113
- Brand:
- ABB
Subtotal (1 unit)*
$199.54
(exc. GST)
$219.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.54 |
*price indicative
- RS Stock No.:
- 248-7751
- Mfr. Part No.:
- EA2113
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Joining Kit | |
| Product Type | Accessory Kit | |
| Length | 100mm | |
| For Use With | IS2 Enclosures | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 15mm | |
| Series | IS2-EA2113 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Joining Kit | ||
Product Type Accessory Kit | ||
Length 100mm | ||
For Use With IS2 Enclosures | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 15mm | ||
Series IS2-EA2113 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB kit is used for joining oversized plates and has 100 x 50 x 15 mm dimensions.
Made of galvanized steel sheet
Related links
- ABB IS2 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 1800 mm x 110 mm x 40mm
- ABB IS2-EA2000 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 2000 mm x 110 mm x 40mm
- ABB IS2-EA2200 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 2200 mm x 110 mm x 40mm
- ABB IS2-EA2115 Series Galvanised Steel Accessory Kit for Use with IS2 Enclosures 105 mm x 105 mm x 105mm
- ABB IS2 Series Steel Contact for Use with IS2 Enclosures, AM2 Cabinets 50 mm x 50mm
- ABB IS2-EV1144 Series Steel Contact for Use with AM2 Cabinets, IS2 Enclosures 0.05 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm