ABB ZX Series Busbar Holder for Use with TriLine 40 mm x 110 mm x 40mm
- RS Stock No.:
- 237-6633
- Mfr. Part No.:
- 2CPX068732R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$42.60
(exc. GST)
$46.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $42.60 |
*price indicative
- RS Stock No.:
- 237-6633
- Mfr. Part No.:
- 2CPX068732R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Busbar Holder | |
| Length | 110mm | |
| For Use With | TriLine | |
| Width | 40mm | |
| Height | 40mm | |
| IP Rating | IP54 | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Busbar Holder | ||
Length 110mm | ||
For Use With TriLine | ||
Width 40mm | ||
Height 40mm | ||
IP Rating IP54 | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Bus bar holder comes with a length, width and height of 110mm, 40mm and 30mm respectively.
Enclosure Type: ZX
- RS Stock No. 2366929
- Mfr. Part No. 2CPX044014R9999
1 Box of 1
$75.45
- RS Stock No. 2376635
- Mfr. Part No. 2CPX068735R9999
1 Box of 1
$33.95
- RS Stock No. 2376624
- Mfr. Part No. 2CPX062561R9999
1 Box of 1
$606.30
- RS Stock No. 2376431
- Mfr. Part No. 2CPX046098R9999
1 Box of 1
$114.74
Related links
- ABB ZX Series Busbar Accessories for Use with Busbar 40 mm x 25 mm x 40mm
- ABB ZX Series Busbar Holder for Use with TriLine 35 mm x 180 mm x 35mm
- ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm
- ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm
- ABB ZX Series Busbar Holder for Use with TriLine 125 mm x 70 mm x 125mm
- ABB ZX Series Busbar Holder for Use with TriLine 20 mm x 21 mm x 20mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 127 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm











