ABB IS2 Series Steel Partition, 2.2 m H, 300mm W, 400 mm L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7939
- Mfr. Part No.:
- EE2241
- Brand:
- ABB
Subtotal (1 unit)*
$312.34
(exc. GST)
$343.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.34 |
*price indicative
- RS Stock No.:
- 248-7939
- Mfr. Part No.:
- EE2241
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Partition | |
| Series | IS2 | |
| Width | 300mm | |
| Height | 2.2m | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Partition | ||
Series IS2 | ||
Width 300mm | ||
Height 2.2m | ||
Length 400mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with vertical partition panels.
Width 300 mm
Height 2200 mm
Length 400 mm
Related links
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 450mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 300mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 690mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 500mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 690mm W for Use with IS2 Enclosures For Automation