ABB IS2 Series Metal Lifting Eyes Bolt for Use with ArTu K Modular Structures, IS2 Enclosures For Automation 120 mm x
- RS Stock No.:
- 248-7699
- Mfr. Part No.:
- AA9610
- Brand:
- ABB
Subtotal (1 unit)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.31 |
*price indicative
- RS Stock No.:
- 248-7699
- Mfr. Part No.:
- AA9610
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Lifting Eyes Bolt | |
| Product Type | Eye Bolt | |
| Length | 120mm | |
| For Use With | ArTu K Modular Structures, IS2 Enclosures For Automation | |
| Width | 60mm | |
| Material | Metal | |
| Height | 120mm | |
| Series | IS2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Lifting Eyes Bolt | ||
Product Type Eye Bolt | ||
Length 120mm | ||
For Use With ArTu K Modular Structures, IS2 Enclosures For Automation | ||
Width 60mm | ||
Material Metal | ||
Height 120mm | ||
Series IS2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board comes with n.4 lifting eyes m12.
Width 60 mm
Height 50 mm
Length 120 mm
- RS Stock No. 2487740
- Mfr. Part No. EA2000
Each
$330.04
ABB IS2 Series Steel Backmount Kit for Use with IS2 Enclosures For Automation 50 mm x 120 mm x 120mm
- RS Stock No. 2487745
- Mfr. Part No. EA2100
Each
$131.55
- RS Stock No. 2487731
- Mfr. Part No. EA1800
Each
$277.45
- RS Stock No. 2487758
- Mfr. Part No. EA2200
Each
$369.42
Related links
- ABB Cap for Use with ArTu K Modular Structures ArTu L Modular Structures, IS2 Enclosures
- ABB 1STQ Series Metal Lifting Eyes Bolt for Use with Modular Boards - System Pro E Power 130 mm x 25 mm x 90mm
- Eaton xEnergy Basic Series Metal Lifting Eyes Bolt for Use with LV System 36 mm x 8 mm x 36mm
- ABB 7 mm Square Lock For Use With ArTu M Monobloc Structures AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series Steel Backmount Kit for Use with IS2 Enclosures For Automation 50 mm x 120 mm x 120mm
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- ABB 7 mm Triangular Lock For Use With AM2 Cabinets ArTu M Monobloc Structures, ArTu K
- ABB ARTU Series Steel Cabinet for Use with ArTu L Modular Structures 120 mm x 120 mm x 250mm











