ABB ZX Series Copper Clamp for Use with TriLine 140 mm x 70 mm x 140mm

Subtotal (1 box of 1 unit)*

$1,763.55

(exc. GST)

$1,939.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$1,763.55

*price indicative

RS Stock No.:
237-6495
Mfr. Part No.:
2CPX046602R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sliding Clamp

Accessory Type

Clamp

Length

70mm

For Use With

TriLine

Width

140mm

Material

Copper

Height

140mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX646P20 clamp is used for 2 x 80 x 10 mm copper bus bar holders.

One required per phase

  • RS Stock No. 2376494
  • Mfr. Part No. 2CPX046601R9999
1 Box of 1
$320.55
  • RS Stock No. 2376493
  • Mfr. Part No. 2CPX046600R9999
1 Box of 1
$295.58
1 Box of 1
$92.02
  • RS Stock No. 2376567
  • Mfr. Part No. 2CPX060213R9999
1 Box of 1
$33.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy