ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm

Subtotal (1 unit)*

$215.44

(exc. GST)

$236.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.44

*price indicative

RS Stock No.:
237-6632
Mfr. Part No.:
2CPX068515R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Holder

Accessory Type

Busbar Holder

Length

25mm

For Use With

TriLine

Width

90mm

Height

90mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Bus bar holder comes with a length, width and height of 25mm, 90mm and 500mm respectively.

Enclosure Type: ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy