ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm

Subtotal (1 box of 1 unit)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$17.49

*price indicative

RS Stock No.:
236-6935
Mfr. Part No.:
2CPX044025R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Spacer Roller

Product Type

Enclosure Accessory

Length

70mm

For Use With

TriLine

Width

20mm

Height

20mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX177 spacer roller is made of hard paper and has 70 mm length, 13 mm inside diameter.

19 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy